Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68
- RS Stock No.:
- 608-255
- Mfr. Part No.:
- 1705995
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£114.79
(exc. VAT)
£137.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.79 | £2.296 |
*price indicative
- RS Stock No.:
- 608-255
- Mfr. Part No.:
- 1705995
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector offers a reliable front mounting solution, ideal for various applications in plant and electrical device engineering. Designed with versatility in mind, this connector accommodates a conductor cross section minimum of 2.5 mm² and is built to withstand rated voltages up to 1000 V DC. The SUNCLIX product family enhances its usability, ensuring a secure connection through crimp methods. Featuring a robust design with a degree of pollution rating of 2, this device connector withstands demanding environmental conditions, making it suitable for a range of installation scenarios.
Incorporates a protective design with a degree of protection up to IP68
Supports applications requiring reliable electrical integration
Facilitates easy installation with defined tightening torques for connections
Compatible with a variety of accessories for expanded functionality
Meets stringent safety standards to ensure user protection
Supports applications requiring reliable electrical integration
Facilitates easy installation with defined tightening torques for connections
Compatible with a variety of accessories for expanded functionality
Meets stringent safety standards to ensure user protection
Related links
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
