Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 608-198
- Mfr. Part No.:
- 1414000
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£45.20
(exc. VAT)
£54.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £45.20 | £2.26 |
| 5 + | £43.94 | £2.197 |
*price indicative
- RS Stock No.:
- 608-198
- Mfr. Part No.:
- 1414000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed to enhance the performance and reliability of electronic connections in various applications. This connector is ideal for use in demanding environments, where durability and efficient integration are critical. With its rear mounting feature and M12 thread type, it ensures a secure and robust connection, while the SMD connection method simplifies PCB assembly.
Constructed from nickel plated zinc die cast for enhanced durability
Accommodates significant temperature variations suitable for a range of applications
Includes a lock nut in the delivery scope for added convenience
Compliant with RoHS II standards ensuring environmental safety
Accommodates significant temperature variations suitable for a range of applications
Includes a lock nut in the delivery scope for added convenience
Compliant with RoHS II standards ensuring environmental safety
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
