Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 567-232
- Mfr. Part No.:
- 1414020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.80 | £3.84 |
*price indicative
- RS Stock No.:
- 567-232
- Mfr. Part No.:
- 1414020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Belden Single Pair 100% Beldfoil Shield Audio Cable
For efficient and dependable delivery of audio signals, try the Single Pair Audio Cables with 100% Beldfoil shielding, from Belden.
This cable has 1 pair of 22AWG stranded (7x30) tinned copper conductors, which ensures high conductivity. The PVC (Polyvinyl Chloride) jacket offers durability alongside superior insulating properties. It can be used in various environments due to its wide operating temperature range of -20°C To +75°C, to suit your application requirements.
This cable also features the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.
Features and Benefits:
Flexible and robust shielded cable for transmission of audio signals
Tinned copper conductors ensure excellent conductivity
300V Voltage rating
PP (Polypropylene) insulation
Easier stripping and quick installation due to foil shields bonded to the cable jacket
Tinned copper conductors ensure excellent conductivity
300V Voltage rating
PP (Polypropylene) insulation
Easier stripping and quick installation due to foil shields bonded to the cable jacket
Applications:
Automatic stripping equipments
Low voltage analog signals
Low voltage digital control
Line Level audio
Computer communication
Panel wiring
Low voltage analog signals
Low voltage digital control
Line Level audio
Computer communication
Panel wiring
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
The Phoenix Contact Housing Screw Connection is ideal for high-performance connectivity in industrial applications. Featuring a socket design and utilising the innovative M12-SPEEDCON locking mechanism, this connector ensures a secure and reliable connection while simplifying the assembly process. Designed for rear mounting, it accommodates a M15 x 1 thread type, making it suitable for a diverse range of railway applications.
Designed for easy integration with mechanical port screw connections
Extensive insertion/withdrawal cycles exceeding 100 for reliability
Supports flexible PCB assembly with two piece connector design
Offers a locking nut included with the connector for complete functionality
Compliant with international standards for compatibility
Environmentally compliant fulfilling EU RoHS requirements
Extensive insertion/withdrawal cycles exceeding 100 for reliability
Supports flexible PCB assembly with two piece connector design
Offers a locking nut included with the connector for complete functionality
Compliant with international standards for compatibility
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
