Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
 - 567-230
 - Mfr. Part No.:
 - 1412080
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£36.00
(exc. VAT)
£43.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £36.00 | £3.60 | 
*price indicative
- RS Stock No.:
 - 567-230
 - Mfr. Part No.:
 - 1412080
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Mounting Type Screw Mount  | ||
Connector Size M12  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Housing Screw Connection provides a robust solution for efficient device integration. Designed for seamless functionality, this product caters to diverse industrial applications while ensuring reliability under challenging conditions. Crafted with a nickel-plated brass material, it guarantees durability and longevity. The connector's advanced features make it ideal for various sectors, including automotive and automation. Furthermore, its design optimises PCB assembly, making the integration into devices straightforward.
Front mounting allows for installation in tight spaces
Nickel plated brass construction ensures protection against corrosion
IP67 rating safeguards against dust and water ingress
Wide operational temperature range accommodates various applications
Nickel plated brass construction ensures protection against corrosion
IP67 rating safeguards against dust and water ingress
Wide operational temperature range accommodates various applications
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
 - Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
 - Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
 - Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
 - Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
 - Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
 - Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
 - Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
 
