Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 567-214
- Mfr. Part No.:
- 1420827
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£80.00
(exc. VAT)
£96.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.00 | £4.00 |
*price indicative
- RS Stock No.:
- 567-214
- Mfr. Part No.:
- 1420827
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection epitomises reliability and efficiency, designed for seamless integration into a variety of industrial applications. Its robust design ensures secure connections, making it an optimal choice for environments that demand durability. The product features a rear mounting style which facilitates convenient installation while maintaining a compact footprint. Built to withstand challenging conditions, it boasts a degree of protection rating that allows for operation in diverse ambient temperatures, ensuring it delivers superior performance wherever deployed.
Rated for indoor use ensuring safety and reliability in optimal environments
Designed to meet stringent EU RoHS substance requirements affirming environmental compliance
Offers easy device integration to simplify complex installations
Meets IEC standards ensuring adherence to industry best practices
Designed to meet stringent EU RoHS substance requirements affirming environmental compliance
Offers easy device integration to simplify complex installations
Meets IEC standards ensuring adherence to industry best practices
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
