Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 567-209
- Mfr. Part No.:
- 1416145
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£36.00
(exc. VAT)
£43.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.00 | £3.60 |
*price indicative
- RS Stock No.:
- 567-209
- Mfr. Part No.:
- 1416145
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
The Phoenix Contact Housing Screw Connection is designed for seamless integration in various applications. Engineered with precision, this connector features pin configurations that ensure a reliable and secure connection. Its rear mounting capability offers versatility in installation, while the nickel-plated zinc die-cast construction guarantees durability and resistance to environmental influences.
Includes a protective cap to shield against contamination when unlocked
Accommodates extreme ambient temperatures for versatile operational use
Meets high safety standards with a UL Type Rating suitable for indoor applications
Addresses environmental compliance fulfilling EU RoHS substance requirements
Accommodates extreme ambient temperatures for versatile operational use
Meets high safety standards with a UL Type Rating suitable for indoor applications
Addresses environmental compliance fulfilling EU RoHS substance requirements
TE Connectivity VAL-U-LOK Series Connector System
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
