Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68
- RS Stock No.:
- 566-264
- Mfr. Part No.:
- 1806024
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£278.00
(exc. VAT)
£333.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £278.00 | £5.56 |
*price indicative
- RS Stock No.:
- 566-264
- Mfr. Part No.:
- 1806024
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
DataTwist® 350 UTP Cat5e
A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.
Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible
Standards
TIA/EIA 568B1, ISO/IEC 11801, EN 50173
The Phoenix Contact Device Connector front mounting offers a robust solution for a variety of applications, melding cutting edge engineering with dependable performance. This innovative product, belonging to the SUNCLIX family, is designed specifically for seamless connectivity in plant, controller, and electrical device engineering. It provides a high level of protection and is suitable for operations within demanding environments, maintaining safety and reliability. The combination of a compact form factor and strong materials ensures effective energy transmission, catering to various industrial needs while enhancing productivity and operational safety.
Integrated safety mechanisms protect against improper use
Versatile application potential across several industries
Efficient energy transmission capabilities optimise performance
Ease of installation saves valuable time during setup
Made from high quality materials to ensure durability under stress
Versatile application potential across several industries
Efficient energy transmission capabilities optimise performance
Ease of installation saves valuable time during setup
Made from high quality materials to ensure durability under stress
Related links
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
