Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, RF Series
- RS Stock No.:
- 556-000
- Mfr. Part No.:
- 1607233
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-000
- Mfr. Part No.:
- 1607233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for front mounting applications, offering an angled, rotatable configuration that enhances installation flexibility. Engineered with a robust screw locking mechanism, it ensures secure connectivity in demanding environments. Boasting a high level of protection with an IP67 rating, this connector is built to withstand extreme conditions, making it ideal for industrial use. The connector features a durable die cast housing and shielded connection, promoting reliable signal integrity. With its crimp connection method and multiple positions, this device is tailored for various signal applications, making it a key component in modern connectivity solutions.
Angled rotatable design offers flexible cable outlet direction
High degree of protection facilitates safe field usage
Vibration resistant assembly ensures long lasting durability
Temperature resistant materials support a wide operational range
Compact dimensions allow for efficient space utilisation
Compatible with a range of accessories enhancing functionality
High degree of protection facilitates safe field usage
Vibration resistant assembly ensures long lasting durability
Temperature resistant materials support a wide operational range
Compact dimensions allow for efficient space utilisation
Compatible with a range of accessories enhancing functionality
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, RF Series
