Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 535-498
- Mfr. Part No.:
- 1414003
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £76.80 | £3.84 |
| 5 + | £74.67 | £3.734 |
*price indicative
- RS Stock No.:
- 535-498
- Mfr. Part No.:
- 1414003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed for seamless integration into diverse industrial applications. Engineered for rear mounting, it features an M12 connection type and employs THR soldering for optimal performance. This connector is built to withstand demanding environmental conditions, boasting an impressive degree of protection, ensuring reliability in challenging settings.
Offers a wide temperature operating range for versatile applications
Includes a lock nut to ensure secure mounting and dependable performance
Meets stringent EU RoHS compliance for environmental responsibility
Allows for quick and simple installation reducing downtime
Compatible with various accessories for enhanced functionality
Includes a lock nut to ensure secure mounting and dependable performance
Meets stringent EU RoHS compliance for environmental responsibility
Allows for quick and simple installation reducing downtime
Compatible with various accessories for enhanced functionality
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
