Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 535-497
- Mfr. Part No.:
- 1413999
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £76.80 | £3.84 |
| 5 + | £74.67 | £3.734 |
*price indicative
- RS Stock No.:
- 535-497
- Mfr. Part No.:
- 1413999
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection offers a robust and reliable solution for your electronic connectivity needs. Engineered for high-performance applications, this innovative connector combines practicality with superior engineering, ensuring optimal functionality in various industrial environments. With its rear mounting design and M12 thread type, it provides a secure and efficient connection, perfect for PCB assemblies.
Offers reliable protection against dust and moisture with an IP67 rating
Facilitates easy device integration through mechanical port screw connections
Flexible PCB assembly allows for versatile installation options
Exceptional temperature range ensures performance in diverse environments
Includes lock nut for added reliability in connectivity solutions
Complies with EU RoHS requirements ensuring environmental responsibility
Facilitates easy device integration through mechanical port screw connections
Flexible PCB assembly allows for versatile installation options
Exceptional temperature range ensures performance in diverse environments
Includes lock nut for added reliability in connectivity solutions
Complies with EU RoHS requirements ensuring environmental responsibility
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- CONEC Circular Connector Screw Mount Socket IP67, SAL Series
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
