Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 519-934
- Mfr. Part No.:
- 1230776
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,475.00
(exc. VAT)
£1,770.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,475.00 | £14.75 |
*price indicative
- RS Stock No.:
- 519-934
- Mfr. Part No.:
- 1230776
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector represents a breakthrough in connectivity solutions, designed to enhance both efficiency and safety in demanding applications. Featuring a robust construction from high quality materials, this installation connector ensures maximum durability and resilience, even in the most challenging environments. With its exceptional IP68 and IP69K protection ratings, it can withstand harsh conditions, making it suitable for outdoor and industrial use. The innovative QUICKON fast connection technology significantly reduces installation time, allowing for faster and more efficient assembly. Its unique mechanical coding feature provides additional security, preventing mismatching during connections.
Designed with mechanical coding to prevent connection errors
Touch proof design ensures safety when not connected
Versatile temperature range allows operation in extreme conditions
Built to withstand numerous insertion and withdrawal cycles
Complies with stringent EU RoHS and China RoHS requirements
Available accessories enhance functionality and usability
Touch proof design ensures safety when not connected
Versatile temperature range allows operation in extreme conditions
Built to withstand numerous insertion and withdrawal cycles
Complies with stringent EU RoHS and China RoHS requirements
Available accessories enhance functionality and usability
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
