Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 519-875
- Mfr. Part No.:
- 1239277
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.77
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.77 |
*price indicative
- RS Stock No.:
- 519-875
- Mfr. Part No.:
- 1239277
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Standard | |
| Termination Type | Wire | |
| Shell Size | M16 x 1.5 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cULus, DIN EN 60 204/11.98 § 14.1.3, IEC 61076-2-101, UL, VDE 0100/1.97 § 411.1.3.2 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 60 V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Standard | ||
Termination Type Wire | ||
Shell Size M16 x 1.5 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cULus, DIN EN 60 204/11.98 § 14.1.3, IEC 61076-2-101, UL, VDE 0100/1.97 § 411.1.3.2 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector specifically designed for rear mounting applications. Its universal configuration features a robust 5 position socket, straight M12 standard coding, and a rear mounting design with an M16 x 1.5 thread. Constructed with high quality TPE litz wire, this connector ensures enhanced durability and performance in demanding environments. The product incorporates advanced sealing technology, allowing for optimum leak tightness whilst remaining lead free in accordance with RoHS II regulations.
Incorporates a protective cap option for safeguarding unused connectors
Designed for seamless compatibility across multiple applications
Regular inspection of products is encouraged for optimal safety
Failsafe mechanisms ensure protection against electrical surges
Related links
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
