Phoenix Contact Connector, 6 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 519-373
- Mfr. Part No.:
- 1619319
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£152.46
(exc. VAT)
£182.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.46 | £76.23 |
*price indicative
- RS Stock No.:
- 519-373
- Mfr. Part No.:
- 1619319
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is expertly designed for reliability in diverse industrial environments. This connector features a moulded plastic construction on both sides, ensuring robust performance while simplifying installation. With a cable length of 2 metres and a screw locking mechanism, it provides enhanced security and ease of use. Suitable for various applications in plant and device engineering, it meets stringent safety standards, making it a trusted choice for professionals requiring dependable connectivity solutions.
IP67 rating guarantees dust tightness and water resistance when locked
Optimised for applications requiring a signal and power cable solution
Robust cable construction ensures longevity and resistance to wear and tear
High flexibility allows for customisable assemblies tailored to specific needs
Designed for easy installation significantly reducing setup time in complex systems
High maximum current capability supports demanding power needs in various settings
Meets strict compliance with EU RoHS and other environmental standards reflecting sustainability
Optimised for applications requiring a signal and power cable solution
Robust cable construction ensures longevity and resistance to wear and tear
High flexibility allows for customisable assemblies tailored to specific needs
Designed for easy installation significantly reducing setup time in complex systems
High maximum current capability supports demanding power needs in various settings
Meets strict compliance with EU RoHS and other environmental standards reflecting sustainability
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Circular Connector Cable Mount Socket
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
