Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 509-782
- Mfr. Part No.:
- 1405331
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-782
- Mfr. Part No.:
- 1405331
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 60V | |
| Shell Size | PG9 | |
| Mating Type | SPEEDCON | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 60V | ||
Shell Size PG9 | ||
Mating Type SPEEDCON | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Rear Mounting is a flush-type female socket with A-coding, designed for universal applications. The connector features the SPEEDCON fast locking system and is rated for IP65/IP67, ensuring protection against dust and water.
5 position female
UL 94 V0 Flammability rating
cable length is 0.5 m
Conductor cross section 0.34 mm sq
Related links
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
