Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 509-662
- Mfr. Part No.:
- 1039564
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-662
- Mfr. Part No.:
- 1039564
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Innovative connector is designed to enhance connectivity in a variety of applications. Boasting a robust construction, it ensures reliability and longevity, even in challenging environments. Featuring the QUICKON connection method, the connector maximises installation efficiency, allowing for swift and secure connections. The highly versatile product can accommodate a wide range of conductor sizes, enabling seamless integration into existing setups. Its exceptional degree of protection guarantees performance in conditions exposed to dust and moisture, making it ideal for demanding operational requirements.
Mechanical coding provides protection against mismatching
Touch proof design enhances user safety
Easy maintenance facilitated by fast device replacement capabilities
Wide environmental tolerance offers flexibility for varied applications
High temperature endurance supports diverse operational settings
Touch proof design enhances user safety
Easy maintenance facilitated by fast device replacement capabilities
Wide environmental tolerance offers flexibility for varied applications
High temperature endurance supports diverse operational settings
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
