Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 496-889
- Mfr. Part No.:
- 1419423
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 496-889
- Mfr. Part No.:
- 1419423
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Connector is designed to meet high performance requirements in a robust and reliable manner. With its innovative QUICKON fast connection technology, it significantly reduces installation time while ensuring a secure and durable connection. The connector features a unique coding profile to prevent mismatching during installations, and its protective housing offers an impressive IP68 and IP69K rating, making it suitable for use in challenging environments.
Supports various conductor cross sections offering versatility for different applications
IP68 and IP69K ratings ensure durability in harsh conditions maintaining performance integrity
Mechanical coding safeguards against incorrect connections
Lightweight construction facilitates easy handling and installation
IP68 and IP69K ratings ensure durability in harsh conditions maintaining performance integrity
Mechanical coding safeguards against incorrect connections
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
