Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
 - 496-311
 - Mfr. Part No.:
 - 1607887
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 496-311
 - Mfr. Part No.:
 - 1607887
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 17  | ||
Mounting Type Front Mount  | ||
Connector Size M23  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series RF  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Device connector designed for front mounting applications, offering unmatched adaptability and performance in the industrial realm. This connector features an angled rotatable design, allowing for optimal cable management tailored to your specific setup. With an impressive number of positions and a robust screw locking mechanism, it ensures a secure and stable connection, crucial for demanding environments. The integration of shielding technology provides reliable EMC protection, making it suitable for a variety of applications within automation and control systems.
Designed for flexible on site assembly enhancing installation efficiency
Consistent EMI protection guarantees reliable performance and signal integrity
Crimp connection provides a durable assembly resistant to vibration and temperature fluctuations
Compact flange dimensions optimise space utilisation while maintaining functionality
Constructed from robust materials which ensuring longevity in varied applications
Consistent EMI protection guarantees reliable performance and signal integrity
Crimp connection provides a durable assembly resistant to vibration and temperature fluctuations
Compact flange dimensions optimise space utilisation while maintaining functionality
Constructed from robust materials which ensuring longevity in varied applications
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
 - Phoenix Contact Connector Cable Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
 - Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
 - Phoenix Contact Circular Connector M23 Connector Male RF Series
 
