Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 281-831
- Mfr. Part No.:
- 1607887
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.47
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.47 |
*price indicative
- RS Stock No.:
- 281-831
- Mfr. Part No.:
- 1607887
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector, engineered for front mounting applications, is designed to provide reliable connectivity in demanding industrial environments. Its unique angled and rotatable design allows for versatile cable outlet direction, facilitating efficient installation while ensuring high protection levels. The reliable screw locking mechanism enhances operational safety, making it suitable for both assembly and field applications. With a robust construction and consistent EMC protection, this connector guarantees performance and resilience in various environmental conditions, catering specifically to signal applications.
Optimised for crimp connections offering resilience against vibration
Facilitates straightforward on site assembly for increased operational efficiency
Provides consistent EMC protection essential for reliable connections in industrial settings
Facilitates straightforward on site assembly for increased operational efficiency
Provides consistent EMC protection essential for reliable connections in industrial settings
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector M23 Connector Male RF Series
