Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 487-813
- Mfr. Part No.:
- 1607278
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£342.40
(exc. VAT)
£410.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £342.40 | £17.12 |
*price indicative
- RS Stock No.:
- 487-813
- Mfr. Part No.:
- 1607278
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is engineered for dependable connectivity in a wide range of applications. Designed with a straight configuration and a robust screw locking mechanism, this connector ensures high performance and stability. Its twelve position design facilitates versatile connections, making it suitable for complex electrical setups. With an IP67 rating, it is built to withstand harsh environmental conditions, protecting against dust and moisture ingress. The coupler's crimp connection method simplifies installation and provides a secure link, essential for reliable signal transmission.
Twelve position capability offers a multitude of connection options
Crimp connection method simplifies installation processes
Constructed with premium materials for enhanced reliability and longevity
Complies with RoHS regulations supporting environmental sustainability
Engineered to operate under extreme temperatures which ensuring performance stability
Lightweight design facilitates easy handling and installation
Crimp connection method simplifies installation processes
Constructed with premium materials for enhanced reliability and longevity
Complies with RoHS regulations supporting environmental sustainability
Engineered to operate under extreme temperatures which ensuring performance stability
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
