Phoenix Contact Housing, Thread Mount, M23 Connector, IP67, CA Series
- RS Stock No.:
- 487-421
- Mfr. Part No.:
- 1621410
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.56 |
| 10 - 24 | £7.88 |
| 25 + | £7.10 |
*price indicative
- RS Stock No.:
- 487-421
- Mfr. Part No.:
- 1621410
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing for circular connectors exemplifies engineering precision and robust design, making it an ideal solution for various industrial applications. Crafted with high quality materials, it ensures reliable performance under challenging conditions. The product features a straight, shielded design compatible with standard and SPEEDCON interlock systems, allowing for versatile connectivity. Ideal for use in control cabinet manufacturing and various other sectors, this product combines functionality with durability.
Excellent environmental compliance with EU RoHS requirements
IP67 rated providing superior protection against dust and water ingress
Compatible with a wide range of cable diameters providing flexibility in usage
Integrates seamlessly with other components in the CA series for coordinated projects
Optimised for use in diverse industrial applications which ensuring versatility
IP67 rated providing superior protection against dust and water ingress
Compatible with a wide range of cable diameters providing flexibility in usage
Integrates seamlessly with other components in the CA series for coordinated projects
Optimised for use in diverse industrial applications which ensuring versatility
Related links
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
