Bulgin Industrial Circular Connectors, 5 Contacts, Panel Mount, PX0941/05/S Series
- RS Stock No.:
- 469-218
- Mfr. Part No.:
- PX0941/05/S
- Brand:
- Bulgin
Subtotal (1 pack of 4 units)*
£292.04
(exc. VAT)
£350.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.04 | £73.01 |
*price indicative
- RS Stock No.:
- 469-218
- Mfr. Part No.:
- PX0941/05/S
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Series | PX0941/05/S | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Series PX0941/05/S | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flange mounting connector exemplifies robust design and superior functionality, ensuring a reliable connection for various applications. Made to mate seamlessly with PX0911 and PXA911 connectors, it guarantees a secure and waterproof fit, ideal for environments where moisture and dust could be a concern. This connector is equipped with high-grade sealing gaskets, offering excellent durability and long-lasting performance. With its user-friendly single hole fixing method and anti-rotation key, installation becomes a hassle-free process. Perfectly suited for panel mounting, this connector addresses the needs of modern electrical connections, promising dependability and security in every use.
Designed for effective sealing against water and dust, meeting stringent IP68 ratings
Constructed with high-quality materials for enhanced durability and performance
Facilitates quick and easy installation with single hole fixing
Incorporates an anti-rotation key to maintain proper alignment during use
Compatible with multiple body mounting configurations, offering versatility
Supplied with high-grade sealing gaskets to ensure robust connection integrity
Ideal for applications requiring secure and reliable electrical connections
Constructed with high-quality materials for enhanced durability and performance
Facilitates quick and easy installation with single hole fixing
Incorporates an anti-rotation key to maintain proper alignment during use
Compatible with multiple body mounting configurations, offering versatility
Supplied with high-grade sealing gaskets to ensure robust connection integrity
Ideal for applications requiring secure and reliable electrical connections
Related links
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series
- Bulgin Industrial Circular Connectors Plug EXP-A911/05/P Series
- Bulgin Circular Connector Cable Mount Female EXPlora EXP Series
- Bulgin Circular Connector Flange Mount Female EXPlora EXP Series
- Bulgin Circular Connector Panel Mount Female Buccaneer 900 Series
- Bulgin Circular Connector Flange Mount Female Buccaneer 900 Series
- binder Circular Connector Panel Mount Socket IP67, 720 Series


