Bulgin Industrial Circular Connectors, 5 Contacts, Plug, Male, EXP-A911/05/P Series
- RS Stock No.:
- 473-921
- Mfr. Part No.:
- EXP-A911/05/P
- Brand:
- Bulgin
Subtotal (1 pack of 2 units)*
£249.95
(exc. VAT)
£299.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £249.95 | £124.975 |
*price indicative
- RS Stock No.:
- 473-921
- Mfr. Part No.:
- EXP-A911/05/P
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 5 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | EXP-A911/05/P | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 5 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series EXP-A911/05/P | ||
- COO (Country of Origin):
- TN
The TE Connectivity Connector is designed specifically for hazardous areas, promising maximum safety and reliability in challenging environments. Engineered with cutting-edge technology, the connector features a robust design that offers excellent resistance to environmental factors, ensuring uninterrupted performance. Ideal for applications requiring durability, it can accommodate various cable sizes, making it versatile for different installations. With a focus on safety, this connector meets strict ATEX standards for Zone 2 and Zone 22 certifications, embodying the perfect blend of functionality and compliance. Its compact form factor enhances adaptability, while the user-friendly assembly allows for straightforward installation, even in confined spaces. This is not just a connector
it represents the pinnacle of engineering excellence in hazardous area solutions.
Independently tested for ATEX compliance
Compact design with easy assembly and no special tools required
Sealing caps maintain IP68 rating of unmated connectors
Leading earth contacts enhance safety in three-phase applications
Available in multiple cable acceptance diameters for flexibility
Supports a variety of pole configurations to suit specific needs
Positive locating keyways prevent misconnection
In-line flex compatibility allows for diverse connectivity options
Durable materials ensure long-lasting performance in harsh conditions
Compact design with easy assembly and no special tools required
Sealing caps maintain IP68 rating of unmated connectors
Leading earth contacts enhance safety in three-phase applications
Available in multiple cable acceptance diameters for flexibility
Supports a variety of pole configurations to suit specific needs
Positive locating keyways prevent misconnection
In-line flex compatibility allows for diverse connectivity options
Durable materials ensure long-lasting performance in harsh conditions
Related links
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series
- Bulgin Circular Connector Cable Mount Male EXPlora EXP Series
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Bulgin Industrial Circular Connectors Panel Mount, PX0941/05/S Series
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Panel Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Female EXPlora EXP Series


