Lapp Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, EPIC POWER Series

Subtotal (1 bag of 10 units)*

£88.91

(exc. VAT)

£106.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Bag(s)
Per Bag
Per unit*
1 +£88.91£8.891

*price indicative

RS Stock No.:
362-350
Mfr. Part No.:
381166316
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

EPIC POWER

COO (Country of Origin):
DE
The Lapp Angled cable plug for Power Transmission are designed for reliable electrical connections in various applications. The straight version accommodates cable aperture from 8 mm to 12 mm. These connectors feature high quality, gold plated screw contacts for improved conductivity and durability. They have a rated voltage of 63 V, a rated impulse voltage of 1.5 kV, and are rated for pollution degree 3, making them suitable for environments with moderate contamination. With a rated current of 16 A, these connectors comply with the product standard DIN EN 61076-2-111, ensuring high performance and safety in power transmission applications.

Copper alloy contacts
Gold contact surface
PA body
IP 67 rated

Related links