Lapp Industrial Circular Connectors, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, EPIC POWER Series

Discontinued
RS Stock No.:
362-360
Mfr. Part No.:
381166306
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

EPIC POWER

COO (Country of Origin):
DE
The Lapp Cable socket for Power Transmission are designed for reliable electrical connections in various applications. The straight version accommodates cable diameters from 8 mm to 12 mm. These connectors feature high quality, gold plated screw contacts for improved conductivity and durability. They have a rated voltage of 630 V, a rated impulse voltage of 6 kV, and are rated for pollution degree 3, making them suitable for environments with moderate contamination. With a rated current of 12 A, these connectors comply with the product standard DIN EN 61076-2-111, ensuring high performance and safety in power transmission applications.

Copper alloy contacts
Gold contact surface
PA body
IP 67 rated

Related links