Lapp Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, EPIC DATA Series
- RS Stock No.:
- 362-341
- Mfr. Part No.:
- 381166927
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£35.23
(exc. VAT)
£42.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £35.23 |
| 10 + | £32.40 |
*price indicative
- RS Stock No.:
- 362-341
- Mfr. Part No.:
- 381166927
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | EPIC DATA | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series EPIC DATA | ||
- COO (Country of Origin):
- DE
The Lapp Field Mountable Industrial Ethernet Connector features an M12 X-coded design, compliant with IEC 61076-2-109. This connector is ideal for industrial applications, providing a robust and vibration-resistant solution. Optional direct panel mounting is available for flexible installation, and no special tools are required for assembly. With an operating ambient temperature range of -40°C to +85°C, it ensures reliable performance in demanding industrial environments, offering a secure and efficient Ethernet connection for various industrial devices.
IP67 rated
Rated voltage 50 V AC and 60 V DC
Rated voltage 50 V AC and 60 V DC
Related links
- Lapp Industrial Circular Connectors Cable Mount Plug IP67, EPIC DATA Series
- Lapp Industrial Circular Connectors Cable Mount Socket IP67, EPIC POWER Series
- Lapp Industrial Circular Connectors Cable Mount Socket IP67, EPIC POWER Series
- Lapp Industrial Circular Connectors Cable Mount Socket IP67, EPIC POWER Series
- Lapp Industrial Circular Connectors Cable Mount Plug IP67, EPIC POWER Series
- Lapp Industrial Circular Connectors Cable Mount Plug IP67, EPIC POWER Series
- Lapp Industrial Circular Connectors Cable Mount Plug IP67, EPIC POWER Series
- Lapp Circular Connector Panel Mount Male EPIC Series
