Festo Circular Connectors, 4 Contacts, Screw, M8 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 350-640
- Mfr. Part No.:
- NECB-S-M8G4-C2
- Brand:
- Festo
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.35 |
*price indicative
- RS Stock No.:
- 350-640
- Mfr. Part No.:
- NECB-S-M8G4-C2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Contacts | 4 | |
| Mounting Type | Screw | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | NECB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Contacts 4 | ||
Mounting Type Screw | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
- COO (Country of Origin):
- CN
The Festo premium plug connector designed to meet the robust demands of modern industrial applications. This expertly engineered solution provides a reliable interface for connecting controllers to field devices, ensuring seamless operation in even the most challenging environments. Featuring a compact design with high-grade materials, this plug is tailored for energy-limited circuits, offering significant versatility for various installations. With support for both DC and AC operational voltage ranges and compliance with international standards, this connector is perfect for those seeking dependability and performance in their automation systems.
Conforms to EN 61076-2-104 standards for guaranteed quality
Designed for energy-limited circuits which ensuring safety with a maximum current of 4 A
Straight cable outlet enables straightforward integration into systems
Durable housing made from PA66-GF30 for enhanced longevity
IP65 and IP67 ratings guarantee protection against dust and water ingress
Rotatable screw-type lock simplifies installation and adjustments
Compatible with both rotatable and non-rotatable mounting types
Offers a wide operational temperature range of -25 °C to 90 °C for diverse applications
Designed for energy-limited circuits which ensuring safety with a maximum current of 4 A
Straight cable outlet enables straightforward integration into systems
Durable housing made from PA66-GF30 for enhanced longevity
IP65 and IP67 ratings guarantee protection against dust and water ingress
Rotatable screw-type lock simplifies installation and adjustments
Compatible with both rotatable and non-rotatable mounting types
Offers a wide operational temperature range of -25 °C to 90 °C for diverse applications
Related links
- Festo Circular Connectors Screw Plug IP65 NECB Series
- Festo Circular Connectors Screw Plug IP65 NECB Series
- Festo Circular Connectors Screw Plug IP65 NECB Series
- Festo Circular Connectors Screw Plug IP65 NECB Series
- Festo NECU Plug, 1068198
- Festo Connector For Use With Sensor
- Weidmüller Connector Screw Mount Socket IP67, SAIB Series
- Amphenol CONEC Circular Connector Screw Mount Socket IP67, SAL Series
