Schmersal Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP67, KA Series
- RS Stock No.:
- 336-026
- Mfr. Part No.:
- KA-0904
- Brand:
- Schmersal
Bulk discount available
Subtotal (1 unit)*
£28.80
(exc. VAT)
£34.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.80 |
| 10 + | £26.50 |
*price indicative
- RS Stock No.:
- 336-026
- Mfr. Part No.:
- KA-0904
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | KA | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series KA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal connector is an 8-pole pre-wired cable designed for use with SLC or SLG systems.
Housing material Plastic
Material of the nuts Metal, CuZn, nickel-plated
Color of the housing Black
Gross weight 300 g
Material of the nuts Metal, CuZn, nickel-plated
Color of the housing Black
Gross weight 300 g
Related links
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Schmersal Circular Connector Cable Socket IP65 A-K8P-M12 Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Schmersal Circular Connector Cable Socket IP65 A-K4P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K6P-M8 Series
- SICK Circular Connector Cable Mount Socket IP67, STE Series
- Telegartner Circular Connector Bulkhead Mount Socket IP67
