Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Female, IP67, 120502 Series

Bulk discount available

Subtotal (1 unit)*

£36.36

(exc. VAT)

£43.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£36.36
10 +£33.45

*price indicative

RS Stock No.:
311-349
Mfr. Part No.:
1205030011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Contact Gender

Female

IP Rating

IP67

Series

120502

COO (Country of Origin):
DE
The Molex Micro-Change field attachable connector with 5 poles, L-coded, angled female design, unshielded for compact and reliable connections. Features screw termination for easy installation, compatible with cable diameters ranging from 8.00mm to 13.00mm, making it ideal for industrial applications that require durability and flexibility.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard

Related links