Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Female, IP67, 120502 Series
- RS Stock No.:
- 311-346
- Mfr. Part No.:
- 1205030009
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£35.36
(exc. VAT)
£42.43
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £35.36 |
| 10 + | £32.53 |
*price indicative
- RS Stock No.:
- 311-346
- Mfr. Part No.:
- 1205030009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120502 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120502 | ||
- COO (Country of Origin):
- DE
The Molex Micro-Change field attachable connector with 5 poles, L-coded, straight female design, unshielded for efficient and secure connections. Features screw termination for easy assembly, suitable for cables with diameters ranging from 8.00mm to 13.00mm, ideal for industrial applications where reliability and versatility are needed.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Circular Connector Cable Mount Female 120502 Series
- Molex Circular Connector Cable Mount Male 120502 Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector PCB Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug and Socket IP67,
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
