Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Male, IP67, 120502 Series

Bulk discount available

Subtotal (1 unit)*

£35.36

(exc. VAT)

£42.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£35.36
10 +£32.53

*price indicative

RS Stock No.:
311-345
Mfr. Part No.:
1205030008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Series

120502

COO (Country of Origin):
DE
The Molex Micro-Change field attachable connector with 5 poles, L-coded, straight male design, unshielded for reliable and efficient connections. Equipped with screw termination for straightforward assembly, compatible with cables having diameters from 8.00mm to 13.00mm, ideal for industrial applications where durability and ease of use are essential.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard

Related links