RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP21 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-685
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 4 Contacts
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture and dust are concerns. It offers flexibility with options for panel mount, cable mount, and in-line cable mount connections, suitable for both cable-to-cable and cable-to-panel installations.
Features and Benefits
IP68 Waterproof Connector: Ensures protection against dust and water ingress, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection under vibration
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility for various installation needs
90-Degree Cable Mount Option: Allows for more installation flexibility in confined spaces
High Voltage Rating of 500 V AC: Suitable for applications requiring higher voltage handling
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable electrical connections
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection under vibration
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility for various installation needs
90-Degree Cable Mount Option: Allows for more installation flexibility in confined spaces
High Voltage Rating of 500 V AC: Suitable for applications requiring higher voltage handling
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable electrical connections
Applications
Industrial machinery
Automation systems
Outdoor equipment
Marine applications
Automation systems
Outdoor equipment
Marine applications
Additional Information
Key standards: IP68 rating ensures compliance with high water resistance standards
Contact material: Brass with gold plating for enhanced durability and performance
Operating temperature range: -40 °C to 85 °C, suitable for various environmental conditions
Contact material: Brass with gold plating for enhanced durability and performance
Operating temperature range: -40 °C to 85 °C, suitable for various environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
