RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP29 Connector, Socket, Male, IP69

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.10
10 +£10.21

*price indicative

RS Stock No.:
304-542
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP69

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

9P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 9 Contacts, 500 V ac


This RS PRO industrial circular connector is designed for high-performance applications requiring superior water resistance. With its IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both power and signal connectivity in various industrial and outdoor settings.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against water ingress, ensuring durability in harsh conditions.

Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection.

9 Contacts: Supports multiple connections for versatile application needs.

Voltage Rating of 500 V ac: Suitable for high-voltage applications, enhancing operational flexibility.

Nylon 66 and Polycarbonate Housing: Delivers robust protection and resistance to environmental stress.

Gold-Plated Contacts: Ensures reliable conductivity and reduces the risk of corrosion.

Temperature Range from -40 °C to 85 °C: Operates effectively in extreme temperature conditions.

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


IP69 Rating: Provides additional assurance of protection against high-pressure water jets.
Mating Type: Threaded coupling for secure and reliable connections.
Termination Method: Solder for stable and long-lasting connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links