Molex Cordset, 4 Contacts, Cable, M12 Connector, Male to Male, IP67, E11A0601 Series
- RS Stock No.:
- 300-219
- Mfr. Part No.:
- 1300480115
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£39.78
(exc. VAT)
£47.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 999,999,769 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.78 |
| 10 + | £36.60 |
*price indicative
- RS Stock No.:
- 300-219
- Mfr. Part No.:
- 1300480115
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Contact Gender | Male to Male | |
| IP Rating | IP67 | |
| Series | E11A0601 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Contact Gender Male to Male | ||
IP Rating IP67 | ||
Series E11A0601 | ||
- COO (Country of Origin):
- PL
The Molex Ethernet Cable is a high performance cable designed for robust industrial applications. It I suitable for long distance connections and complies with Cat 5e Ethernet standard, ensuring reliable data transmission.
4 Pole Straight Wired
2000 mm length
IP67 protection
2000 mm length
IP67 protection
Related links
- Brad from Molex Cordset Cable Mount Plug IP67, 120500 Series
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- Brad from Molex Cordset Cable Mount Socket IP67, 120500 Series
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
