TE Connectivity Industrial Circular Connectors, Cable Mount, Panel Mount, Socket, Male, T2080142201-100 Series

Bulk discount available

Subtotal (1 unit)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 999,999,989 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.75
10 +£15.41

*price indicative

RS Stock No.:
299-063
Mfr. Part No.:
T2080142201-100
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Cable Mount, Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Wire

Current Rating

1.2A

Series

T2080142201-100

Voltage Rating

30 V dc

Housing Material

Brass

Shielded/Unshielded

Shielded

Contact Plating

Nickel over Copper

Minimum Operating Temperature

-40°C

Contact Material

PBT

Series Number

T2080142201-100

Maximum Operating Temperature

+125°C

COO (Country of Origin):
FR
The TE Connectivity Ethernet Element CAT5 6-position circular connector is designed for cable-to-panel applications, supporting high-speed data transfer. It features nickel over copper, brass, and PBT construction, with 0 power positions and 0 signal positions, making it ideal for wire and cable applications.

Operating Voltage 30 VDC
EMI & RFI Protection & Suppression Type Shielding

Related links