Banner Connector, 5 Contacts, Cable, M12 Connector, BWA Series
- RS Stock No.:
- 293-916
- Mfr. Part No.:
- BWA-QD5.5
- Brand:
- Banner
Subtotal (1 unit)*
£20.71
(exc. VAT)
£24.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.71 |
*price indicative
- RS Stock No.:
- 293-916
- Mfr. Part No.:
- BWA-QD5.5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Series | BWA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Series BWA | ||
- COO (Country of Origin):
- US
The Banner 5-pin connector is designed for use with DX80PM Top and Bottom connections, providing a secure and reliable interface. It features a 1/2-inch NPT hub entrance, making it suitable for easy and robust wiring integration in industrial environments, ensuring stable power and signal transmission in demanding applications.
M12 size
Prewired
Prewired
Related links
- Banner BWA Series Opaque Polycarbonate General Purpose Enclosure Clear Lid, 8 x 6 x 4in
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- RS PRO Circular Connector Cable Mount Plug IP67
- HARTING Circular Connector Cable Mount Socket IP54
- Bulgin Circular Connector Cable Mount Plug IP67, Buccaneer M12 Series
- Molex Circular Connector Cable Mount Male 120502 Series
- HARTING Circular Connector Cable Mount Socket IP65, IP67
