HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP54
- RS Stock No.:
- 126-2308
- Mfr. Part No.:
- 21038211530
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£30.96
(exc. VAT)
£37.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.96 |
| 5 - 24 | £30.03 |
| 25 + | £29.20 |
*price indicative
- RS Stock No.:
- 126-2308
- Mfr. Part No.:
- 21038211530
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP54 | |
| Current Rating | 4.0A | |
| Body Orientation | Straight | |
| Coding | A | |
| Voltage Rating | 60.0 V | |
| Mating Type | Push-Pull | |
| Housing Material | Zinc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP54 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Mating Type Push-Pull | ||
Housing Material Zinc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- RO
Harting M12 Push Pull Connector, A-Coded
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular A-coded connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Harting M8 and M12 Connectors
Related links
- HARTING Circular Connector Cable Mount Socket IP54
- HARTING Circular Connector Cable Mount Socket IP54
- HARTING Circular Connector Cable Mount Socket IP67
- HARTING Circular Connector Cable Mount Socket IP65, IP67
- HARTING Circular Connector Panel Mount Socket IP65, IP67
- HARTING Circular Connector PCB Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Socket IP67
- HARTING Circular Connector Cable Mount Socket IP65, IP67
