Banner Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, FIC Series

Subtotal (1 unit)*

£29.57

(exc. VAT)

£35.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.57

*price indicative

RS Stock No.:
293-288
Mfr. Part No.:
FIC-M12M5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

FIC

COO (Country of Origin):
CZ
The Banner Field Wireable Male M12 is a 5-pin, non-shielded connector designed for reliable field installation. It offers an IP67 rating, ensuring protection against dust and water ingress, making it suitable for industrial environments where durability and ease of wiring are essential.

Plastic
Straight Connector

Related links