CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 20 units)*

£747.08

(exc. VAT)

£896.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£747.08£37.354

*price indicative

RS Stock No.:
291-983
Mfr. Part No.:
43-00562
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC M12x1 L coded female connector is angled and field attachable, designed for easy installation and flexibility in various setups. It features a screw termination, ensuring secure and reliable connections. This connector is ideal for industrial and automation applications, providing robust performance with L coding for power and signal transmission in challenging environments.

RoHS compliant
IP67 protection rated

Related links