Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£64.46

(exc. VAT)

£77.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.46

*price indicative

RS Stock No.:
282-074
Mfr. Part No.:
1414716
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact H distributor is engineered to facilitate efficient power distribution in various applications. This high-performance distributor stands out with its robust construction and user-friendly design features. Built to endure harsh environments, it boasts an IP68/IP69K rating for protection against dust and moisture.

Compact design allows for versatile installation configurations
Rated for high mechanical durability ensuring longevity in demanding environments
Supports a variety of conductor cross sections to accommodate different wiring needs
Impact strength rated at IK07 suitable for harsh handling conditions

Related links