Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-771
- Mfr. Part No.:
- 1620297
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.56
(exc. VAT)
£57.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.56 |
*price indicative
- RS Stock No.:
- 281-771
- Mfr. Part No.:
- 1620297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for various connectivity needs while ensuring reliable signal transmission. Specifically designed with an angled configuration, it facilitates installation in tight spaces, making it an ideal choice for challenging environments. Crafted with high quality materials, the product excels in durability and performance, suiting industrial applications where precision is paramount.
Versatile cable outlet direction enhances adaptability for various applications
Solder connection technology offers secure and reliable joint integrity
100 insertion/withdrawal cycles guarantee long term usability
Robust housing materials withstand rigorous operational demands
Environmentally compliant meeting EU RoHS standards for sustainability
Solder connection technology offers secure and reliable joint integrity
100 insertion/withdrawal cycles guarantee long term usability
Robust housing materials withstand rigorous operational demands
Environmentally compliant meeting EU RoHS standards for sustainability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
