Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-974
- Mfr. Part No.:
- 1624056
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 280-974
- Mfr. Part No.:
- 1624056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is a high-performance solution designed for seamless integration in various applications. Engineered with precision, this Circular connector offers a robust option for reliable connections in demanding environments. Combining a straight, shielded design with a high degree of protection, it is tailored for both standard and SPEEDCON interlock usage.
Resistance to environmental factors achieving an IP67 degree of protection
Incorporates a streamlined design for simplified installation in tight spaces
Compatible with multiple connector systems enhancing adaptability
Incorporates a streamlined design for simplified installation in tight spaces
Compatible with multiple connector systems enhancing adaptability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
