Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.42

(exc. VAT)

£60.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.42

*price indicative

RS Stock No.:
281-764
Mfr. Part No.:
1620258
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled M23 cable connector is engineered for robust performance in tight spaces, providing flexibility for various applications. This high quality connector is designed to ensure secure and safe usage in the field, boasting an impressive degree of protection. With its solder connection method, it guarantees reliable signal transmission, making it an excellent choice for intricate setups. Designed for versatility, the connector supports multiple cable diameters and features a user friendly screw locking mechanism.

Angled design provides easier installation in confined areas
Adjustable cable outlet direction enhances adaptability
High degree of protection ensures reliability in harsh environments
Facilitates streamlined on site assembly for improved efficiency
Consistent EMC protection safeguards signal integrity
Proven solder connection technology accommodates various litz wire types
Temperature resistant materials support a wide operational range

Related links