Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-758
- Mfr. Part No.:
- 1619402
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.06
(exc. VAT)
£54.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.06 |
*price indicative
- RS Stock No.:
- 281-758
- Mfr. Part No.:
- 1619402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to facilitate seamless connectivity in various applications, offering robust performance in demanding environments. Boasting an innovative angled design, it fits perfectly into confined spaces, ensuring optimal functionality without compromising on space. The adjustable cable outlet direction further enhances its versatility, allowing for tailored installations. With a high degree of protection, this connector guarantees safe and reliable usage in the field.
Adaptable cable outlet ensures compatibility with various installations
High degree of protection suitable for outdoor and industrial use
Quick assembly facilitated by the SPEEDCON fast locking system
Insulation body made from durable materials for enhanced longevity
Resistant to both vibration and temperature fluctuations
Designed for ease of assembly on site reducing downtime
High degree of protection suitable for outdoor and industrial use
Quick assembly facilitated by the SPEEDCON fast locking system
Insulation body made from durable materials for enhanced longevity
Resistant to both vibration and temperature fluctuations
Designed for ease of assembly on site reducing downtime
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
