Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£49.65

(exc. VAT)

£59.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.65

*price indicative

RS Stock No.:
281-756
Mfr. Part No.:
1619394
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is an expertly engineered solution designed for reliable connections in confined spaces. Its angled design not only facilitates easier installation but also allows for flexibility in cable outlet direction. Built to withstand harsh environmental conditions, this connector excels in signal transmission thanks to its robust material selection and construction methods. With features such as a high degree of protection and a proven solder connection technology, it ensures safe and efficient operation for a variety of applications.

Encased in sturdy metal housing for enhanced durability
Offers consistent EMC protection to maintain signal integrity
Compatible with a wide range of litz wires for versatile applications
Designed for operation in extreme temperature ranges

Related links