Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 281-654
- Mfr. Part No.:
- 1623337
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 281-654
- Mfr. Part No.:
- 1623337
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for demanding industrial applications, ensuring reliable connectivity in a variety of settings. This robust and shielded connector is designed to facilitate efficient signal transmission, while its innovative SPEEDCON locking mechanism reduces connection time significantly. Its versatility is underscored by the ability to fit both pin and socket contacts in a single housing, catering to diverse wiring needs. With an impressive degree of protection, this connector is ideal for outdoor applications, safeguarding against environmental influences.
Quick and reliable connections facilitated by the SPEEDCON fast locking system
Built in mechanical coding prevents incorrect connections enhancing safety
High degree of protection makes it suitable for outdoor environments
Consistent EMC protection ensures reliable operation in industrial installations
Constructed for high durability to withstand harsh operational conditions
Designed for use by electrically qualified personnel promoting safety in installations
Built in mechanical coding prevents incorrect connections enhancing safety
High degree of protection makes it suitable for outdoor environments
Consistent EMC protection ensures reliable operation in industrial installations
Constructed for high durability to withstand harsh operational conditions
Designed for use by electrically qualified personnel promoting safety in installations
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
