Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£45.95

(exc. VAT)

£55.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.95

*price indicative

RS Stock No.:
281-469
Mfr. Part No.:
1620285
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is engineered for exceptional performance in confined spaces, offering a robust solution for a multitude of applications. Its versatile design allows for adjustable cable outlet directions, ensuring adaptability in various settings while maintaining a high degree of protection for safe field use. The connector boasts a high level of electromagnetic compatibility, providing reliable signal transmission even in challenging environments. With a crimping connection that resists vibration and temperature fluctuations, this product delivers consistent performance.

Adjustable cable outlet direction enhances versatility
High degree of protection delivers safe use in demanding conditions
Facilitates flexible assembly on site for ease of use
Provides consistent electromagnetic compatibility for dependable signal integrity
Vibration and temperature resistant crimp connection ensures reliability over time

Related links