Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-463
- Mfr. Part No.:
- 1620262
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.74
(exc. VAT)
£59.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.74 |
*price indicative
- RS Stock No.:
- 281-463
- Mfr. Part No.:
- 1620262
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to meet the demands of modern connectivity in confined spaces. With its innovative screw locking mechanism and a robust IP67 rating, it ensures reliable operation in challenging environments. The connector allows for a flexible cable outlet direction, which can be adjusted according to various applications, providing versatility and ease of installation. Built for durability, this connector features high grade materials that guarantee long lasting performance, while the solder connection technology is ideal for a wide range of litz wires.
Facilitates quick and reliable on site assembly
Consistent EMC protection delivers dependable signal transmission
Robust solder connection technology supports various wire configurations
Compliant with stringent safety and environmental standards
Manufactured with premium materials for enhanced durability
Consistent EMC protection delivers dependable signal transmission
Robust solder connection technology supports various wire configurations
Compliant with stringent safety and environmental standards
Manufactured with premium materials for enhanced durability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
