Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-459
- Mfr. Part No.:
- 1620218
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.17
(exc. VAT)
£61.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.17 |
*price indicative
- RS Stock No.:
- 281-459
- Mfr. Part No.:
- 1620218
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to excel in confined spaces, providing robust connectivity solutions where precision and performance are paramount. Its resilient construction, featuring a PBT insulating body and durable copper zinc alloy components, ensures reliable operation in demanding environments. The innovative screw locking mechanism offers secure connections while the adjustable cable outlet direction adds versatility for various applications.
Reliable solder connection technology enhances durability
Capable of handling both AC and DC applications efficiently
Meets stringent environmental standards for safety
Robust construction withstands extreme temperature ranges
Streamlined assembly process for quick installation
Capable of handling both AC and DC applications efficiently
Meets stringent environmental standards for safety
Robust construction withstands extreme temperature ranges
Streamlined assembly process for quick installation
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
