Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-456
- Mfr. Part No.:
- 1620212
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.69
(exc. VAT)
£59.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.69 |
*price indicative
- RS Stock No.:
- 281-456
- Mfr. Part No.:
- 1620212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for seamless integration in applications requiring reliable signal transmission. Equipped with a robust angled design, it facilitates efficient connections in constrained environments. With its shielded construction, this connector protects against electromagnetic interference, ensuring signal integrity even in challenging conditions.
High degree of protection ensures reliability in the field
Permits flexible assembly on site for user convenience
Proven solder connection technology enhances durability
Designed for consistent EMC protection to maintain signal fidelity
Operates effectively across a wide temperature range
Manufactured with materials that resist corrosion and enhance longevity
Permits flexible assembly on site for user convenience
Proven solder connection technology enhances durability
Designed for consistent EMC protection to maintain signal fidelity
Operates effectively across a wide temperature range
Manufactured with materials that resist corrosion and enhance longevity
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
