Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£51.12

(exc. VAT)

£61.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.12

*price indicative

RS Stock No.:
281-450
Mfr. Part No.:
1620178
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular Cable Connector is designed to meet the rigorous demands of modern electrical connectivity, providing both reliable solder connection and intelligent engineering for a variety of applications. Featuring a robust angled design, this product excels in confined spaces while ensuring effective EMC protection for uninterrupted signal transmission. The versatile connection method allows for immaculate assembly on site, making it an ideal choice for both professional technicians and engineers. With a comprehensive range of features and a focus on user friendly design, this connector is built to withstand harsh environmental conditions, demonstrating impressive durability across a wide temperature spectrum.

Excellent protection against environmental factors
Facilitates reliable signal transfer with its EMC design
Offers proven solder connection technology for flexibility
Durable materials selected for enhanced longevity
Optimal ambient temperature range for operation and storage
Designed for safe field use with a high degree of protection

Related links